Part Details for AT06-3S-OMWHT by Amphenol Sine Systems
Overview of AT06-3S-OMWHT by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-3S-OMWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6692
|
Newark | Automotive Housing, Plug, 3Pos, White Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-3S-OMWHT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 193 |
|
$1.4400 / $2.5000 | Buy Now |
DISTI #
AT06-3S-OMWHT-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
500 In Stock |
|
$1.1453 / $2.2100 | Buy Now |
DISTI #
73213217
|
RS | 3 Pin Plug, Custom Overmold Plug , Socket, WHITE | Amphenol Sine Systems AT06-3S-OMWHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 | RFQ |
DISTI #
AMEAT06-3S-OMWHT
|
Heilind Electronics | 3 PIN PLUG, CUSTOM OVERMOLD PL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3 Pin Plug, Custom Overmold Plug , Socket, WHITE RoHS: Compliant |
458 In Stock |
|
$0.9080 / $1.4830 | Buy Now |
DISTI #
62324589
|
Verical | Conn Housing PL 3 POS Crimp ST Cable Mount White RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2206 | Americas - 450 |
|
$1.5865 / $1.9603 | Buy Now |
DISTI #
AMEAT06-3S-OMWHT
|
Interstate Connecting Components | 3 PIN PLUG, CUSTOM OVERMOLD PL | 0 |
|
Buy Now | |
|
Powell Electronics | 3 Pin Plug, Custom Overmold Plug , Socke Min Qty: 500 | 2970 |
|
$60.0000 / $110.0000 | Buy Now |
|
Master Electronics | 3 Pin Plug, Custom Overmold Plug , Socket, WHITE RoHS: Compliant |
458 In Stock |
|
$0.9080 / $1.4830 | Buy Now |