Part Details for AT06-3S-GRN by Amphenol Sine Systems
Overview of AT06-3S-GRN by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-3S-GRN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7960
|
Newark | Automotive Housing, Plug, 3Pos, 13A, Grn, Product Range:At Series, Gender:Plug, No. Of Positions:3Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-3S-GRN Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1085 |
|
$0.5450 | Buy Now |
DISTI #
889-AT06-3S-GRN-ND
|
DigiKey | CONN PLUG HSG 3POS Min Qty: 10 Lead time: 10 Weeks Container: Box |
105 In Stock |
|
$0.7695 / $1.3540 | Buy Now |
DISTI #
73212816
|
RS | 3-Way Plug, Female Connector, Green | Amphenol Sine Systems AT06-3S-GRN RoHS: Compliant Min Qty: 1100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8700 / $1.4400 | RFQ |
DISTI #
AMEAT06-3S-GRN
|
Heilind Electronics | 3-WAY PLUG, FEMALE CONNECTOR, | Americas - 0 in Stock |
|
$0.7995 / $0.8671 | Buy Now |
|
Onlinecomponents.com | 3-Way Plug, Female Connector, Green RoHS: Compliant | 2200 Factory Stock |
|
$0.7470 / $1.1220 | Buy Now |
DISTI #
AMEAT06-3S-GRN
|
Interstate Connecting Components | 3-WAY PLUG, FEMALE CONNECTOR, | 0 |
|
$0.7995 / $0.8671 | Buy Now |
|
Master Electronics | 3-Way Plug, Female Connector, Green RoHS: Compliant | 2200 Factory Stock |
|
$0.7470 / $1.1220 | Buy Now |