There are no models available for this part yet.
Overview of AT06-2S-SR01ORG by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT06-2S-SR01ORG by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ5286
|
Newark | Automotive Housing, Plug, 2Pos, 13A, Product Range:At Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-SR01ORG Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1200 / $1.3800 | Buy Now | |
DISTI #
889-AT06-2S-SR01ORG-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 10 Weeks Container: Box |
480 In Stock |
|
$0.9757 / $1.8800 | Buy Now | |
DISTI #
73213060
|
RS | 2 Position, Plug, Socket, SR01 Strain Relief, Standard Seal, Orange Body | Amphenol Sine Systems AT06-2S-SR01ORG RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1300 / $1.8800 | RFQ | |
DISTI #
AMEAT06-2S-SR01ORG
|
Heilind Electronics | 2 POSITION, PLUG, SOCKET, SR01 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 2 Position, Plug, Socket, SR01 Strain Relief (Standard Seal), Orange Body RoHS: Compliant | 0 |
|
$0.7330 / $1.3590 | Buy Now | ||
DISTI #
AMEAT06-2S-SR01ORG
|
Interstate Connecting Components | 2 POSITION, PLUG, SOCKET, SR01 | 0 |
|
Buy Now | ||
Powell Electronics | 2 Position, Plug, Socket, SR01 Strain Re Min Qty: 500 | 330 |
|
$0.8240 / $1.0150 | Buy Now |
CAD Models for AT06-2S-SR01ORG by Amphenol Sine Systems
Part Data Attributes for AT06-2S-SR01ORG by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|