-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6625
|
Newark | Plug And Socket Connector Housing, Product Range:At Series, Gender:Plug, No. Of Positions:2Positions, For Use With:At Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-RD01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6263 |
|
$0.4670 | Buy Now |
DISTI #
889-1447-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
10072 In Stock |
|
$0.4899 / $1.1000 | Buy Now |
DISTI #
70060117
|
RS | 2-Way Plug, Female, Reduced Diameter Seal (E-Seal),Compatible to DT06-2S-C015 | Amphenol Sine Systems AT06-2S-RD01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4374 |
|
$0.5380 / $0.7470 | Buy Now |
|
Future Electronics | 2-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bag | 0Bag |
|
$0.4050 / $0.4950 | Buy Now |
DISTI #
AMEAT06-2S-RD01
|
Heilind Electronics | 2 PIN PLUG, WITH REDUCED DIA. SEAL | Americas - 12430 in Stock |
|
$0.3786 / $0.4107 | Buy Now |
|
Onlinecomponents.com | 2-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) RoHS: Compliant |
10320 In Stock |
|
$0.3405 / $0.6042 | Buy Now |
DISTI #
AMEAT06-2S-RD01
|
Interstate Connecting Components | 2 PIN PLUG, WITH REDUCED DIA. SEAL | 2900 |
|
$0.3786 / $0.4107 | Buy Now |
|
Powell Electronics | 2-Way Plug, Female Connector with Reduce Min Qty: 6000 | 3496 |
|
$0.4000 / $0.4900 | Buy Now |
|
Master Electronics | 2-Way Plug, Female Connector with Reduced Diameter Seal (E-Seal) RoHS: Compliant |
10320 In Stock |
|
$0.3405 / $0.6042 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy