Part Details for AT06-2S-R120YEL by Amphenol Corporation
Overview of AT06-2S-R120YEL by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-R120YEL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5996
|
Avnet Americas | 2-Way, Plug, 120 Ohm Resistor, NI Sockets, Standard Wedgelock, Yellow - Bulk (Alt: 78AC5996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 5 Days Container: Bulk | 31 Partner Stock |
|
$3.7200 / $4.4000 | Buy Now |
DISTI #
AT06-2S-R120YEL
|
Avnet Americas | 2-Way, Plug, 120 Ohm Resistor, NI Sockets, Standard Wedgelock, Yellow - Boxed Product (Development Kits) (Alt: AT06-2S-R120YEL) RoHS: Compliant Min Qty: 400 Package Multiple: 100 Container: Box | 0 |
|
$3.5925 / $5.1311 | Buy Now |
DISTI #
654-AT06-2S-R120YEL
|
Mouser Electronics | Automotive Connectors 2 Pin Plug RoHS: Compliant | 381 |
|
$3.7700 / $6.4700 | Buy Now |
DISTI #
AT06-2S-R120YEL
|
TTI | Automotive Connectors 2 Pin Plug RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 517 In Stock |
|
$2.7900 / $3.7100 | Buy Now |
DISTI #
AT06-2S-R120YEL
|
Avnet Abacus | Automotive Connector Housing, Yellow, AT Series, Plug, 2 Positions (Alt: AT06-2S-R120YEL) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 2-Way, Plug, 120 Ohm Resistor, NI Sockets, Standard Wedgelock, Yellow RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$4.0500 / $4.3400 | Buy Now |
Part Details for AT06-2S-R120YEL
AT06-2S-R120YEL CAD Models
AT06-2S-R120YEL Part Data Attributes
|
AT06-2S-R120YEL
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-2S-R120YEL
Amphenol Corporation
Combination Line Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.591 inch | |
Body Depth | 1.287 inch | |
Body Length | 0.72 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |