Part Details for AT06-2S-OMWHT by Amphenol Sine Systems
Overview of AT06-2S-OMWHT by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-OMWHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5994
|
Newark | Automotive Housing, Plug, 2Pos, White, Product Range:At Structureplus Series™, Gender:Plug, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Ip Rating:Ip67, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-OMWHT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9010 / $1.0300 | Buy Now |
DISTI #
AT06-2S-OMWHT-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
500 In Stock |
|
$0.7875 / $1.3300 | Buy Now |
DISTI #
71635035
|
RS | 2-Way Custom Overmold Plug, Extended Body, Socket, White | Amphenol Sine Systems AT06-2S-OMWHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0700 / $1.1200 | RFQ |
DISTI #
AMEAT06-2S-OMWHT
|
Heilind Electronics | 2-WAY CUSTOM OVERMOLD PLUG, EX | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2-Way Custom Overmold Plug, Extended Body, Socket, White RoHS: Compliant | 0 |
|
$0.7330 / $1.2410 | Buy Now |
DISTI #
AMEAT06-2S-OMWHT
|
Interstate Connecting Components | 2-WAY CUSTOM OVERMOLD PLUG, EX | 0 |
|
Buy Now |