Part Details for AT06-2S-OMGRY by Amphenol Sine Systems
Overview of AT06-2S-OMGRY by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-OMGRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6682
|
Newark | Automotive Housing, Plug, 2Pos, Grey Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-OMGRY Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 796 |
|
$1.1200 / $1.9900 | Buy Now |
DISTI #
78AC5992
|
Newark | Automotive Housing, Plug, 2Pos, Grey, Product Range:At Structureplus Series™, Gender:Plug, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Ip Rating:Ip67, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-OMGRY Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0100 | Buy Now |
DISTI #
889-2798-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 10 Lead time: 16 Weeks Container: Bulk |
1000 In Stock |
|
$0.7875 / $1.4900 | Buy Now |
DISTI #
71635032
|
RS | 2-Way Custom Overmold Plug, Extended Body, Socket, Gray | Amphenol Sine Systems AT06-2S-OMGRY RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | 2-Way Custom Overmold Plug, Extended Body, Socket, Gray RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Container: Box | 0Box |
|
$0.7750 / $0.9500 | Buy Now |
DISTI #
AMEAT06-2S-OMGRY
|
Heilind Electronics | 2 POS PLUG HSG,FEM,GRY FOR OVER MOLD,IP67 MATED | Americas - 0 in Stock |
|
$0.8837 / $0.9584 | Buy Now |
|
Onlinecomponents.com | 2-Way Custom Overmold Plug, Extended Body, Socket, Gray RoHS: Compliant |
400 In Stock |
|
$0.7060 / $1.1530 | Buy Now |
DISTI #
AMEAT06-2S-OMGRY
|
Interstate Connecting Components | 2 POS PLUG HSG,FEM,GRY FOR OVER MOLD,IP67 MATED | 0 |
|
$0.8837 / $0.9584 | Buy Now |
|
Master Electronics | 2-Way Custom Overmold Plug, Extended Body, Socket, Gray RoHS: Compliant |
400 In Stock |
|
$0.7060 / $1.1530 | Buy Now |