Part Details for AT06-2S-MM01BLK by Amphenol Sine Systems
Overview of AT06-2S-MM01BLK by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-MM01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0990
|
Newark | 2-Way Plug, Black Female Connector With Reduced Diameter Seal (E-Seal) And Enhanced Seal Retention (P012) And End Cap, Black/Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-MM01BLK Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6300 | Buy Now |
DISTI #
889-AT06-2S-MM01BLK-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 10 Lead time: 12 Weeks Container: Bulk |
1727 In Stock |
|
$0.5500 / $1.0380 | Buy Now |
DISTI #
73212810
|
RS | 2-Way Plug, Black Female Connector with Reduced Diameter Seal, E-Seal | Amphenol Sine Systems AT06-2S-MM01BLK RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7000 / $0.9900 | RFQ |
DISTI #
AMEAT06-2S-MM01BLK
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.6171 / $0.6694 | Buy Now | |
|
Onlinecomponents.com | 2-Way Plug, Black Female Connector with Reduced Diameter Seal (E-Seal) and Enhanced Seal Retention (P012) and End Cap, Black RoHS: Compliant |
3645 In Stock |
|
$0.6000 / $1.0550 | Buy Now |
DISTI #
AMEAT06-2S-MM01BLK
|
Interstate Connecting Components | 0 |
|
$0.6171 / $0.6694 | Buy Now | |
|
Master Electronics | 2-Way Plug, Black Female Connector with Reduced Diameter Seal (E-Seal) and Enhanced Seal Retention (P012) and End Cap, Black RoHS: Compliant |
3645 In Stock |
|
$0.6000 / $1.0550 | Buy Now |