Part Details for AT06-2S-LED24K1 by Amphenol Sine Systems
Overview of AT06-2S-LED24K1 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-LED24K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7029
|
Newark | Connector, Plug, 2 Position, 24V Led, Wedgelock, 16-20Awg, No. Of Contacts:2Contacts, Product Range:At Series, Connector Mounting:Cable Mount, Contact Termination Type:Crimp, Pitch Spacing:-, Gender:Plug, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-LED24K1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9200 / $16.3400 | Buy Now |
DISTI #
889-2260-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
49 In Stock |
|
$12.8375 / $17.4130 | Buy Now |
DISTI #
70901570
|
RS | PLUG,2-WAY KIT, LED 24V, CONTACTS & WEDGE, BLACK (CLEAR LED) | Amphenol Sine Systems AT06-2S-LED24K1 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$14.6600 / $20.9500 | RFQ |
DISTI #
AMEAT06-2S-LED24K1
|
Heilind Electronics | 2-WAY LED PLUG KIT, 24V, CONTA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2-Way LED Plug Kit, 24V, Contacts and Wedge included, Black, Clear endcap, CLEAR LED RoHS: Compliant | 0 |
|
$13.9100 / $19.7500 | Buy Now |
DISTI #
AMEAT06-2S-LED24K1
|
Interstate Connecting Components | 2-WAY LED PLUG KIT, 24V, CONTA | 0 |
|
Buy Now |
Part Details for AT06-2S-LED24K1
AT06-2S-LED24K1 CAD Models
AT06-2S-LED24K1 Part Data Attributes:
|
AT06-2S-LED24K1
Amphenol Sine Systems
Buy Now
|
Compare Parts:
AT06-2S-LED24K1
Amphenol Sine Systems
|
Samacsys Manufacturer | Amphenol Sine Systems |