Part Details for AT06-2S-LED2430 by Amphenol Sine Systems
Overview of AT06-2S-LED2430 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-LED2430
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5987
|
Newark | 2-Way, Plug, Led, 24V, Clear Endcap, Black Body, Sr01, Green Led (Requires Wedgelock P/N: Aw2S-Led) /Box Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-LED2430 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 / $6.9200 | Buy Now |
DISTI #
889-AT06-2S-LED2430-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
199 In Stock |
|
$5.5625 / $9.3400 | Buy Now |
DISTI #
70901569
|
RS | PLUG,2-WAY, LED 24V, CLEAR SR01 BLACK BODY (GREEN LED) | Amphenol Sine Systems AT06-2S-LED2430 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7200 / $9.5300 | RFQ |
DISTI #
AMEAT06-2S-LED2430
|
Heilind Electronics | AT06-2S-LED2430 | Americas - 0 in Stock |
|
$0.0533 / $0.0855 | Buy Now |
|
Onlinecomponents.com | 2-Way, Plug, LED, 24V, Clear endcap, Black Body, SR01, GREEN LED (Requires Wedgelock P/N: AW2S-LED) RoHS: Compliant | 0 |
|
$5.5200 / $8.0400 | Buy Now |
DISTI #
AMEAT06-2S-LED2430
|
Interstate Connecting Components | AT06-2S-LED2430 | 0 |
|
$0.0533 / $0.0855 | Buy Now |