Part Details for AT06-2S-LED12V01 by Amphenol Sine Systems
Overview of AT06-2S-LED12V01 by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-2S-LED12V01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH0987
|
Newark | Plug Housing, 2Pos, Thermoplastic, Grey, Product Range:At Series, Gender:Plug, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Pin & Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-LED12V01 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8100 | Buy Now |
DISTI #
889-3489-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
71 In Stock |
|
$6.3314 / $13.2700 | Buy Now |
DISTI #
V99:2348_23428157
|
Arrow Electronics | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1925 | Americas - 200 |
|
$0.6628 / $3.4832 | Buy Now |
DISTI #
73212943
|
RS | 2 Position LED Plug, Socket, 12V, RVP Circuit, Clear Endcap, Green LED, Grey | Amphenol Sine Systems AT06-2S-LED12V01 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3800 / $11.2800 | RFQ |
DISTI #
AMEAT06-2S-LED12V01
|
Heilind Electronics | 2 POS PLG,12V GRY W/GRN LED REV VOLTAGE PROT | Americas - 0 in Stock |
|
$8.5418 / $11.4389 | Buy Now |
|
Onlinecomponents.com | AT Series 2 Position LED 2nd Generation with circuit protection 12V bipolar, green LED RoHS: Compliant |
200 In Stock |
|
$8.0100 / $12.9700 | Buy Now |
DISTI #
67583231
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2319 | Americas - 200 |
|
$13.0390 / $16.8610 | Buy Now |
DISTI #
35504629
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray Box RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$10.2834 / $10.9168 | Buy Now |
DISTI #
AMEAT06-2S-LED12V01
|
Interstate Connecting Components | 2 POS PLG,12V GRY W/GRN LED REV VOLTAGE PROT | 0 |
|
$8.5418 / $11.4389 | Buy Now |
|
Master Electronics | AT Series 2 Position LED 2nd Generation with circuit protection 12V bipolar, green LED RoHS: Compliant |
200 In Stock |
|
$8.0100 / $12.9700 | Buy Now |