-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7028
|
Newark | Connector, Housing, Plug, 2 Position, 12V Led, Product Range:At Series, Gender:Plug, No. Of Positions:2Positions, For Use With:At Series Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Current Rating:13A Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-LED1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 448 |
|
$5.3000 / $7.0600 | Buy Now |
DISTI #
889-1445-ND
|
DigiKey | CONN PLUG HSG 2POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5872 / $10.1100 | Buy Now |
DISTI #
70321059
|
RS | Conn Rect Plug Hsg 2-Way LED 12V Sz 16 20-14 AWG AT Ser Gray Nickel Clear Endcap | Amphenol Sine Systems AT06-2S-LED1201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9700 / $6.4500 | RFQ |
|
Future Electronics | 2 -Way Plug LED, 12V Clear End Cap Grey Body ( Requires Wedgelock P/N: AW2S-LED) RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 200 Lead time: 16 Weeks Container: Box | 0Box |
|
$5.2600 / $5.4700 | Buy Now |
DISTI #
AMEAT06-2S-LED1201
|
Heilind Electronics | PLUG,2-WAY,LED 12V,CLEAR | Americas - 1658 in Stock |
|
$4.5585 / $4.9437 | Buy Now |
|
Onlinecomponents.com | 2 -Way Plug LED, 12V, Clear End Cap, Grey Body ( Requires Wedgelock P/N: AW2S-LED) RoHS: Compliant |
2000 In Stock |
|
$4.4700 / $6.3000 | Buy Now |
DISTI #
82117217
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1827 | Americas - 1000 |
|
$5.4235 / $7.4118 | Buy Now |
DISTI #
82022171
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 1000 |
|
$5.0500 / $7.0100 | Buy Now |
DISTI #
27703739
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 130 |
|
$5.5570 | Buy Now |
DISTI #
AMEAT06-2S-LED1201
|
Interstate Connecting Components | PLUG,2-WAY,LED 12V,CLEAR | 387 |
|
$4.5585 / $4.9437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy