Part Details for AT06-2S-KIT01 by Amphenol Sine Systems
Results Overview of AT06-2S-KIT01 by Amphenol Sine Systems
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT06-2S-KIT01 Information
AT06-2S-KIT01 by Amphenol Sine Systems is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for AT06-2S-KIT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93X6121
|
Newark | Kit, Plug Conn/Wedgelock/Contact, 2Pos, No. Of Contacts:2Contacts, Product Range:At Series, Conne... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 113 |
|
$3.7600 / $4.4400 | Buy Now |
DISTI #
889-1200-ND
|
DigiKey | CONN PLUG 2POS CRIMP 16-18AWG Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
438 In Stock |
|
$3.1574 / $5.5000 | Buy Now |
DISTI #
V99:2348_11914055
|
Arrow Electronics | Conn Housing PL 2 POS Crimp ST Cable Mount Gray/Green RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 73 |
|
$3.0970 / $3.8860 | Buy Now |
DISTI #
70901561
|
RS | Socket Plug Wedge and Contacts Kit 2 Way | Amphenol Sine Systems AT06-2S-KIT01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 463 |
|
$3.8700 / $5.0300 | Buy Now |
|
Future Electronics | AT Series 2 Position Female Socket Contacts with Wedge Plug Kit RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Box |
6 Box |
|
$2.9800 / $3.2200 | Buy Now |
DISTI #
AMEAT06-2S-KIT01
|
Heilind Electronics | 2-WAY SOCKET PLUG, WEDGE AT | Americas - 0 in Stock |
|
$2.7771 / $3.7116 | Buy Now |
|
Onlinecomponents.com | 2-Way Socket Plug, Wedge and Contacts Kit RoHS: Compliant |
892 In Stock |
|
$2.8400 / $4.9100 | Buy Now |
DISTI #
28832408
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray/Green RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 52910 |
|
$4.5889 / $5.2945 | Buy Now |
DISTI #
84351229
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray/Green RoHS: Compliant Min Qty: 15 Package Multiple: 5 | Americas - 890 |
|
$3.5059 / $5.7765 | Buy Now |
DISTI #
87338607
|
Verical | Conn Housing PL 2 POS Crimp ST Cable Mount Gray/Green RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 232 |
|
$4.3540 | Buy Now |