Part Details for AT06-2S-BLK by Amphenol Sine Systems
Overview of AT06-2S-BLK by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-2S-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6714
|
Newark | Automotive Housing, Plug, 2Pos, 13A, Blk, Product Range:At Structureplus Series™, Gender:Plug, No. Of Positions:2Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Ip Rating:Ip68, Ip69K Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-2S-BLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4319 |
|
$0.4720 / $0.6000 | Buy Now |
DISTI #
889-1444-ND
|
DigiKey | CONN PLUG HSG 2POS 14-20AWG Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
6956 In Stock |
|
$0.4125 / $0.9010 | Buy Now |
DISTI #
70901555
|
RS | Plug Connector, 2 Way, Female, Black, Enhanced Seal Retention, AT Series | Amphenol Sine Systems AT06-2S-BLK RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5900 | RFQ |
|
Future Electronics | 2-Way Plug, Black Female Connector with Enhanced Seal Retention RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 379Box |
|
$0.4050 / $0.4950 | Buy Now |
DISTI #
AMEAT06-2S-BLK
|
Heilind Electronics | 2 PIN PUG BLACK | Americas - 25890 in Stock |
|
$0.4629 / $0.5020 | Buy Now |
|
Onlinecomponents.com | 2-Way Plug, Black Female Connector with Enhanced Seal Retention RoHS: Compliant |
22255 In Stock |
|
$0.3434 / $0.6126 | Buy Now |
DISTI #
AMEAT06-2S-BLK
|
Interstate Connecting Components | 2 PIN PUG BLACK | 6076 |
|
$0.4629 / $0.5020 | Buy Now |
|
Master Electronics | 2-Way Plug, Black Female Connector with Enhanced Seal Retention RoHS: Compliant |
22255 In Stock |
|
$0.3434 / $0.6126 | Buy Now |
DISTI #
39830
|
Waytek, Inc. | AT Series 2 Position Connector Plug, Black Min Qty: 10 Package Multiple: 6000 Lead time: 26 Weeks, 1 Days | 30446 |
|
$0.6006 / $0.8250 | Buy Now |