-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5981
|
Newark | Automotive Housing, Plug, 12Pos, 13A, Product Range:At Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SD-SRBR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$3.9700 / $5.4200 | Buy Now |
DISTI #
AT06-12SD-SRBR-ND
|
DigiKey | CONN PLUG HSG 12POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
207 In Stock |
|
$3.3099 / $7.5700 | Buy Now |
DISTI #
70901553
|
RS | 12 position pin plug key position D, with strain relief | Amphenol Sine Systems AT06-12SD-SRBR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2100 / $5.2600 | RFQ |
DISTI #
AMEAT06-12SD-SRBR
|
Heilind Electronics | 12-WAY PLUG FEMALE CONNECTOR W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, D Position Key, Brown RoHS: Compliant | 0 |
|
$2.9700 / $5.8800 | Buy Now |
DISTI #
AMEAT06-12SD-SRBR
|
Interstate Connecting Components | 12-WAY PLUG FEMALE CONNECTOR W | 0 |
|
Buy Now | |
|
Powell Electronics | 12 position pin plug key position D, wit Min Qty: 100 | 66 |
|
$3.5150 / $5.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy