Datasheets
AT06-12SD-RD01 by:

Combination Line Connector, 12 Contact(s), Female, Plug,

Part Details for AT06-12SD-RD01 by Amphenol Corporation

Overview of AT06-12SD-RD01 by Amphenol Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for AT06-12SD-RD01

Part # Distributor Description Stock Price Buy
DISTI # AT06-12SD-RD01
Avnet Americas 12-Way Plug, Female Connector with D Position Key and Reduced Diameter Seal (E-Seal) - Boxed Product (Development Kits) (Alt: AT06-12SD-RD01) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Container: Box 0
  • 1 $4.3473
  • 25 $3.9701
  • 50 $3.7278
  • 100 $3.5003
  • 200 $3.0437
$3.0437 / $4.3473 Buy Now
DISTI # 34R6621
Avnet Americas 12-Way Plug, Female Connector with D Position Key and Reduced Diameter Seal (E-Seal) - Bulk (Alt: 34R6621) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 1 Days Container: Bulk 172 Partner Stock
  • 1 $4.5600
  • 10 $4.3300
  • 25 $3.7900
  • 50 $3.6500
  • 100 $3.5200
$3.5200 / $4.5600 Buy Now
DISTI # 654-AT06-12SD-RD01
Mouser Electronics Automotive Connectors 12P PLUG W/ SEAL KEY POSITION D RoHS: Compliant 2218
  • 1 $3.9000
  • 10 $3.6300
  • 100 $3.0800
  • 420 $2.9700
  • 840 $2.9600
  • 2,520 $2.8500
$2.8500 / $3.9000 Buy Now
DISTI # AT06-12SD-RD01
Avnet Abacus 12-Way Plug, Female Connector with D Position Key and Reduced Diameter Seal (E-Seal) (Alt: AT06-12SD-RD01) RoHS: Compliant Min Qty: 420 Package Multiple: 420 Lead time: 21 Weeks, 0 Days Abacus - 0
Buy Now
New Advantage Corporation   RoHS: Compliant Min Qty: 1 Package Multiple: 100 800
  • 100 $3.0900
$3.0900 Buy Now

Part Details for AT06-12SD-RD01

AT06-12SD-RD01 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AT06-12SD-RD01 Part Data Attributes:

AT06-12SD-RD01 Amphenol Corporation
Buy Now Datasheet
Compare Parts:
AT06-12SD-RD01 Amphenol Corporation Combination Line Connector, 12 Contact(s), Female, Plug,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
Additional Feature POALRIZED
Body Breadth 0.72 inch
Body Depth 1.232 inch
Body Length 1.795 inch
Body/Shell Style PLUG
Connector Type COMBINATION LINE CONNECTOR
Contact Gender FEMALE
Contact Style RND PIN-SKT
Empty Shell NO
Filter Feature NO
Insulator Material POLYETHYLENE
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Type CABLE
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
Rated Current (Signal) 13 A
Total Number of Contacts 12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AT06-12SD-RD01 by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AT06-12SD-RD01 by Amphenol Corporation

  • Please alert me when AT06-12SD-RD01 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AT06-12SD-RD01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AT06-12SD-RD01 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AT06-12SD-RD01 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AT06-12SD-RD01.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AT06-12SD-RD01 by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: