Part Details for AT06-12SC by Amphenol Sine Systems
Overview of AT06-12SC by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-12SC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R5596
|
Newark | Automotive Housing, Plug, 12Pos, Ip67, Product Range:At Series, Gender:Plug, No. Of Positions:12Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SC Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1989 |
|
$2.2900 / $2.6700 | Buy Now |
DISTI #
889-1022-ND
|
DigiKey | CONN PLUG HSG 12POS 14-20AWG Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
1719 In Stock |
|
$2.0000 / $3.8050 | Buy Now |
DISTI #
70060070
|
RS | Plug Connector, Female, 12 Way, w/C Position Key, AT Series | Amphenol Sine Systems AT06-12SC RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1952 |
|
$2.7600 / $3.8400 | Buy Now |
|
Future Electronics | 12-Way Plug, Female Connector with C Position Key RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 188Bag |
|
$2.0000 / $2.2600 | Buy Now |
DISTI #
AMEAT06-12SC
|
Heilind Electronics | 12 Pin Plug Key Position C | Americas - 0 in Stock |
|
$2.2441 / $2.4339 | Buy Now |
|
Onlinecomponents.com | 12-Way Plug, Female Connector with C Position Key RoHS: Compliant |
2266 In Stock |
|
$1.9400 / $3.2400 | Buy Now |
DISTI #
AMEAT06-12SC
|
Interstate Connecting Components | 12 Pin Plug Key Position C | 0 |
|
$2.2441 / $2.4339 | Buy Now |
|
Master Electronics | 12-Way Plug, Female Connector with C Position Key RoHS: Compliant |
2266 In Stock |
|
$1.9400 / $3.2400 | Buy Now |
DISTI #
38199
|
Waytek, Inc. | 12 Pin AT Connector Plug Key Type B Min Qty: 1 | 1639 |
|
$4.2400 / $5.6600 | Buy Now |