Part Details for AT06-12SB-SS01 by Amphenol Sine Systems
Overview of AT06-12SB-SS01 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-12SB-SS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6614
|
Newark | 12-Way Plug, Female Connector With A Position Key And Solid Rear Grommet And Endcap, Wedgelock Included/Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SB-SS01 Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4200 / $3.9000 | Buy Now |
DISTI #
AT06-12SB-SS01-ND
|
DigiKey | CONN PLUG HSG 12POS 14-20AWG Min Qty: 10 Lead time: 14 Weeks Container: Bulk |
418 In Stock |
|
$3.0250 / $4.6560 | Buy Now |
DISTI #
70901541
|
RS | 12-Way Plug, Female Connector with A Position Key and Solid Rear Grommet | Amphenol Sine Systems AT06-12SB-SS01 RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4600 / $4.9400 | RFQ |
DISTI #
AMEAT06-12SB-SS01
|
Heilind Electronics | 12-WAY PLUG, FEMALE CONNECTOR | Americas - 0 in Stock |
|
$3.2131 / $3.9673 | Buy Now |
|
Onlinecomponents.com | 12-Way Plug, Female Connector with A Position Key and Solid Rear Grommet and Endcap, Wedgelock included RoHS: Compliant | 0 |
|
$3.0000 / $6.2900 | Buy Now |
DISTI #
AMEAT06-12SB-SS01
|
Interstate Connecting Components | 12-WAY PLUG, FEMALE CONNECTOR | 0 |
|
$3.2131 / $3.9673 | Buy Now |