Part Details for AT06-12SA-SRGRY by Amphenol Corporation
Overview of AT06-12SA-SRGRY by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHX12SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra-Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. | |
5962-8515512SA | Texas Instruments | High-Performance Impact PAL Circuits 20-CFP -55 to 125 |
Price & Stock for AT06-12SA-SRGRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6706
|
Avnet Americas | 12-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, A Position Key, Grey - Bulk (Alt: 66W6706) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 494 Partner Stock |
|
$3.4900 / $5.1800 | Buy Now |
DISTI #
AT06-12SA-SRGRY
|
Avnet Americas | 12-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, A Position Key, Grey - Boxed Product (Development Kits) (Alt: AT06-12SA-SRGRY) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Container: Box | 0 |
|
$3.1933 / $4.5609 | Buy Now |
DISTI #
654-AT06-12SA-SRGRY
|
Mouser Electronics | Automotive Connectors 12 Pin Plug Key Positn A w/ Strn Rlf RoHS: Compliant | 2281 |
|
$2.9400 / $5.2100 | Buy Now |
DISTI #
AT06-12SA-SRGRY
|
TTI | Automotive Connectors 12 Pin Plug Key Positn A w/ Strn Rlf RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each |
Americas - 250 In Stock |
|
$2.6900 / $3.2600 | Buy Now |
DISTI #
AT06-12SA-SRGRY
|
Avnet Abacus | 12-Way Plug Female Connector with Strain Relief Endcap, Standard Seal, A Position Key, Grey (Alt: AT06-12SA-SRGRY) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days | Abacus - 400 |
|
Buy Now |
Part Details for AT06-12SA-SRGRY
AT06-12SA-SRGRY CAD Models
AT06-12SA-SRGRY Part Data Attributes
|
AT06-12SA-SRGRY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-12SA-SRGRY
Amphenol Corporation
Combination Line Connector, 12 Contact(s), Female, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | POALRIZED | |
Body Breadth | 0.827 inch | |
Body Depth | 1.713 inch | |
Body Length | 1.772 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |
Alternate Parts for AT06-12SA-SRGRY
This table gives cross-reference parts and alternative options found for AT06-12SA-SRGRY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT06-12SA-SRGRY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT06-12SA-SRBR | Combination Line Connector | Amphenol Corporation | AT06-12SA-SRGRY vs AT06-12SA-SRBR |
AT06-12SA-SRBK | Combination Line Connector | Amphenol Corporation | AT06-12SA-SRGRY vs AT06-12SA-SRBK |