Part Details for AT06-12SA-MMBLK by Amphenol Sine Systems
Overview of AT06-12SA-MMBLK by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-12SA-MMBLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6704
|
Newark | 12-Way Plug, Female Connector With A Position Key And Reduced Diameter Seal (E-Seal) And Enhanced Seal Retention(P012) And End Cap, Black/Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SA-MMBLK Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.4800 | Buy Now |
DISTI #
AT06-12SA-MMBLK-ND
|
DigiKey | CONN PLUG HSG 12POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
414 In Stock |
|
$2.0998 / $3.8900 | Buy Now |
DISTI #
70901530
|
RS | 12 Pin Plug Key Position A, with End Cap & Reduced Dia. Seal BLACK | Amphenol Sine Systems AT06-12SA-MMBLK RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1400 / $3.0500 | RFQ |
DISTI #
AMEAT06-12SA-MMBLK
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.7392 / $2.3426 | Buy Now | |
|
Onlinecomponents.com | 12-Way Plug, Female Connector with A Position Key and Reduced Diameter Seal (E-Seal) and Enhanced Seal Retention(P012) and End Cap, Black RoHS: Compliant |
420 In Stock |
|
$1.6200 / $3.0300 | Buy Now |
DISTI #
62415193
|
Verical | Conn Housing PL 12 POS Crimp ST Cable Mount Black RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2227 | Americas - 420 |
|
$2.8991 / $4.0132 | Buy Now |
DISTI #
AMEAT06-12SA-MMBLK
|
Interstate Connecting Components | 0 |
|
$1.7392 / $2.3426 | Buy Now | |
|
Master Electronics | 12-Way Plug, Female Connector with A Position Key and Reduced Diameter Seal (E-Seal) and Enhanced Seal Retention(P012) and End Cap, Black RoHS: Compliant |
420 In Stock |
|
$1.6200 / $3.0300 | Buy Now |