Part Details for AT06-12SA-KIT01 by Amphenol Corporation
Overview of AT06-12SA-KIT01 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL71090SEHX12SAMPLE | Renesas Electronics Corporation | Radiation Hardened Ultra-Low Noise, Precision Voltage Reference, , /Die Waffle Pack | |
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx | |
ZSPM1505KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Price & Stock for AT06-12SA-KIT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y7023
|
Avnet Americas | 12 Socket Plug, Wedge and Contacts Kit - Bulk (Alt: 26Y7023) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk | 57 Partner Stock |
|
$13.4000 / $15.8100 | Buy Now |
DISTI #
AT06-12SA-KIT01
|
Avnet Americas | 12 Socket Plug, Wedge and Contacts Kit - Bag (Alt: AT06-12SA-KIT01) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bag | 0 |
|
$11.1240 / $13.8158 | Buy Now |
DISTI #
654-AT06-12SA-KIT01
|
Mouser Electronics | Automotive Connectors AT 12S KIT WEDGE & CONTACTS RoHS: Compliant | 252 |
|
$11.0800 / $14.5600 | Buy Now |
DISTI #
77357067
|
Verical | 12 Socket Plug Wedge and Contacts Kit RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 51 |
|
$15.1760 / $23.8980 | Buy Now |
DISTI #
AT06-12SA-KIT01
|
TTI | Automotive Connectors AT 12S KIT WEDGE & CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 66 In Stock |
|
$10.3100 / $12.6700 | Buy Now |
DISTI #
AT06-12SA-KIT01
|
TME | Connector: wire-wire, plug, female, AT, for cable, PIN: 12, crimped Min Qty: 1 | 51 |
|
$12.0400 / $18.9700 | Buy Now |
DISTI #
AT06-12SA-KIT01
|
Avnet Abacus | 12 Socket Plug, Wedge and Contacts Kit (Alt: AT06-12SA-KIT01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days | Abacus - 500 |
|
Buy Now |
Part Details for AT06-12SA-KIT01
AT06-12SA-KIT01 CAD Models
AT06-12SA-KIT01 Part Data Attributes
|
AT06-12SA-KIT01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-12SA-KIT01
Amphenol Corporation
Combination Line Connector, 12 Contact(s), Female, Crimp Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.72 inch | |
Body Depth | 1.299 inch | |
Body Length | 1.795 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 |