Part Details for AT06-12SA-BLK by Amphenol Sine Systems
Overview of AT06-12SA-BLK by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-12SA-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6702
|
Newark | 12-Way Plug, Black Female Connector With A Position Key And Enhanced Seal Retention (P012)/Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-12SA-BLK Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1800 / $2.4800 | Buy Now |
DISTI #
AT06-12SA-BLK-ND
|
DigiKey | CONN PLUG 12POS 14-20AWG SIZE 16 Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
385 In Stock |
|
$1.9250 / $2.9460 | Buy Now |
DISTI #
70901526
|
RS | 12 Pin Plug Key Position A BLACK | Amphenol Sine Systems AT06-12SA-BLK RoHS: Compliant Min Qty: 420 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2000 / $3.1400 | RFQ |
DISTI #
AMEAT06-12SA-BLK
|
Heilind Electronics | 12-WAY PLUG, BLACK FEMALE CONN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 12-Way Plug, Black Female Connector with A Position Key and Enhanced Seal Retention (P012) RoHS: Compliant |
420 In Stock |
|
$1.5600 / $2.8200 | Buy Now |
DISTI #
AMEAT06-12SA-BLK
|
Interstate Connecting Components | 12-WAY PLUG, BLACK FEMALE CONN | 0 |
|
Buy Now | |
|
Master Electronics | 12-Way Plug, Black Female Connector with A Position Key and Enhanced Seal Retention (P012) RoHS: Compliant |
420 In Stock |
|
$1.5600 / $2.8200 | Buy Now |