Part Details for AT06-08SD-SS01 by Amphenol Sine Systems
Overview of AT06-08SD-SS01 by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-08SD-SS01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6606
|
Newark | 8-Way Plug, Female Connector With D Position Key And Solid Rear Grommet And Endcap, Wedgelock Included/Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-08SD-SS01 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7500 / $3.1400 | Buy Now |
DISTI #
AT06-08SD-SS01-ND
|
DigiKey | CONN PLUG HSG 8POS 14-20AWG Min Qty: 480 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6279 | Buy Now |
DISTI #
70901525
|
RS | 8 Pin Plug Key Position D, with End Cap & Solid Seal | Amphenol Sine Systems AT06-08SD-SS01 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7900 / $3.9800 | RFQ |
DISTI #
AMEAT06-08SD-SS01
|
Heilind Electronics | 8-WAY PLUG, FEMALE CONNECTOR W | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8-Way Plug, Female Connector with D Position Key and Solid Rear Grommet and Endcap, Wedgelock included RoHS: Compliant | 0 |
|
$2.6800 / $3.9000 | Buy Now |
DISTI #
AMEAT06-08SD-SS01
|
Interstate Connecting Components | 8-WAY PLUG, FEMALE CONNECTOR W | 0 |
|
Buy Now |