Part Details for AT06-08SD-RD01 by Amphenol Sine Systems
Overview of AT06-08SD-RD01 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-08SD-RD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6605
|
Newark | 8-Way Plug, Female Connector With D Position Key And Reduced Diameter Seal (E-Seal)/Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-08SD-RD01 Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5700 / $2.9300 | Buy Now |
DISTI #
AT06-08SD-RD01-ND
|
DigiKey | CONN PLUG HSG 8POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
330 In Stock |
|
$2.4816 / $4.6000 | Buy Now |
DISTI #
70901522
|
RS | 8-Way Plug, Female Connector with D Position Key, Reduced Diameter Seal (E-Seal) | Amphenol Sine Systems AT06-08SD-RD01 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6000 / $3.7100 | RFQ |
DISTI #
AMEAT06-08SD-RD01
|
Heilind Electronics | 8-WAY PLUG, FEMALE CONNECTOR W CONNECTORS | Americas - 0 in Stock |
|
$2.1039 / $2.7685 | Buy Now |
|
Onlinecomponents.com | 8-Way Plug, Female Connector with D Position Key and Reduced Diameter Seal (E-Seal) RoHS: Compliant | 0 |
|
$1.7500 / $3.5800 | Buy Now |
DISTI #
AMEAT06-08SD-RD01
|
Interstate Connecting Components | 8-WAY PLUG, FEMALE CONNECTOR W CONNECTORS | 0 |
|
$2.1039 / $2.7685 | Buy Now |
|
Powell Electronics | 8-Way Plug, Female Connector with D Posi Min Qty: 480 | 317 |
|
$120.0000 / $500.0000 | Buy Now |