Part Details for AT06-08SB-SRBK by Amphenol Sine Systems
Overview of AT06-08SB-SRBK by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-08SB-SRBK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5969
|
Newark | Automotive Housing, Plug, 8Pos, 13A, Product Range:At Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-08SB-SRBK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 103 |
|
$3.6700 / $4.3300 | Buy Now |
DISTI #
AT06-08SB-SRBK-ND
|
DigiKey | CONN PLUG HSG 8POS 14-20AWG Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
67 In Stock |
|
$2.9750 / $4.3000 | Buy Now |
DISTI #
70901511
|
RS | 8 position pin plug key position B, with strain relief | Amphenol Sine Systems AT06-08SB-SRBK RoHS: Compliant Min Qty: 150 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.0500 / $5.0800 | RFQ |
DISTI #
AMEAT06-08SB-SRBK
|
Heilind Electronics | 8 POSITION PIN PLUG KEY POSITI CONNECTORS | Americas - 0 in Stock |
|
$2.5386 / $3.6204 | Buy Now |
|
Onlinecomponents.com | 8 position pin plug key position B, with strain relief RoHS: Compliant |
140 In Stock |
|
$3.4800 / $8.9400 | Buy Now |
DISTI #
AMEAT06-08SB-SRBK
|
Interstate Connecting Components | 8 POSITION PIN PLUG KEY POSITI CONNECTORS | 0 |
|
$2.5386 / $3.6204 | Buy Now |
|
Master Electronics | 8 position pin plug key position B, with strain relief RoHS: Compliant |
140 In Stock |
|
$3.4800 / $8.9400 | Buy Now |