Part Details for AT06-08SB-RD01 by Amphenol Sine Systems
Overview of AT06-08SB-RD01 by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-08SB-RD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6597
|
Newark | Automotive Housing, Plug, 8Pos, Ip67, Product Range:At Series, Gender:Plug, No. Of Positions:8Positions, For Use With:Amphenol At Series Size 16 Automotive Socket Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67 Rohs Compliant: Yes |Amphenol Sine/tuchel AT06-08SB-RD01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 905 |
|
$1.4300 | Buy Now |
DISTI #
AT06-08SB-RD01-ND
|
DigiKey | CONN PLUG HSG 8POS 14-20AWG Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
1314 In Stock |
|
$1.7875 / $2.8470 | Buy Now |
DISTI #
70901509
|
RS | 8-Way Plug, Female Connector with B Position Key, Reduced Diameter Seal (E-Seal) | Amphenol Sine Systems AT06-08SB-RD01 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0100 / $2.8800 | RFQ |
DISTI #
AMEAT06-08SB-RD01
|
Heilind Electronics | 8 PIN PLUG KEY POSITION B | Americas - 0 in Stock |
|
$1.6691 / $2.1752 | Buy Now |
|
Onlinecomponents.com | 8-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal) RoHS: Compliant |
435 In Stock |
|
$1.3700 / $2.6800 | Buy Now |
DISTI #
AMEAT06-08SB-RD01
|
Interstate Connecting Components | 8 PIN PLUG KEY POSITION B | 0 |
|
$1.6691 / $2.1752 | Buy Now |
|
Master Electronics | 8-Way Plug, Female Connector with B Position Key and Reduced Diameter Seal (E-Seal) RoHS: Compliant |
435 In Stock |
|
$1.3700 / $2.6800 | Buy Now |