Part Details for AT06-08SA-SR2GY by Amphenol Corporation
Results Overview of AT06-08SA-SR2GY by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT06-08SA-SR2GY Information
AT06-08SA-SR2GY by Amphenol Corporation is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-08SA-SR2GY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT06-08SA-SR2GY
|
Avnet Americas | 8-Way Plug Female Connector with Strain Relief Endcap, .053-.120 Reduced Seal, Position A - Boxed Pr... more RoHS: Compliant Min Qty: 900 Package Multiple: 150 Container: Box | 0 |
|
$2.4449 / $3.4920 | Buy Now |
DISTI #
26Y7022
|
Avnet Americas | 8-Way Plug Female Connector with Strain Relief Endcap, .053-.120 Reduced Seal, Position A - Bulk (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 2 Days Container: Bulk | 0 |
|
$2.6200 / $3.2300 | Buy Now |
DISTI #
654-AT06-08SA-SR2GY
|
Mouser Electronics | Automotive Connectors 8-WAY PLG F CON W/.053-.120 RSEAL RoHS: Compliant | 832 |
|
$2.2400 / $3.9400 | Buy Now |
DISTI #
AT06-08SA-SR2GY
|
TTI | Automotive Connectors 8-WAY PLG F CON W/.053-.120 RSEAL RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 490 In Stock |
|
$1.8900 / $2.0300 | Buy Now |
DISTI #
AT06-08SA-SR2GY
|
Avnet Abacus | 8Way Plug Female Connector with Strain Relief Endcap 053120 Reduced Seal Position A (Alt: AT06-08SA-... more RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 10 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 120 |
|
$3.0100 / $3.2300 | Buy Now |
|
Vyrian | Connectors | 839 |
|
RFQ |
Part Details for AT06-08SA-SR2GY
AT06-08SA-SR2GY CAD Models
AT06-08SA-SR2GY Part Data Attributes
|
AT06-08SA-SR2GY
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-08SA-SR2GY
Amphenol Corporation
Combination Line Connector, 8 Contact(s), Female, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Additional Feature | POALRIZED | |
Body Breadth | 0.874 inch | |
Body Depth | 1.732 inch | |
Body Length | 1.457 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |