Part Details for AT06-08SA-OMRDGRY by Amphenol Sine Systems
Overview of AT06-08SA-OMRDGRY by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-08SA-OMRDGRY
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
889-AT06-08SA-OMRDGRY-ND
|
DigiKey | 8 POSITION OVERMOLDED PLUG, SOCK Min Qty: 1 Lead time: 10 Weeks Container: Box |
400 In Stock |
|
$2.0588 / $4.8200 | Buy Now |
DISTI #
73213181
|
RS | 8 Position Overmolded Plug, Socket, Reduced Seal, Keyed A, Gray | Amphenol Sine Systems AT06-08SA-OMRDGRY RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2100 / $2.4000 | RFQ |
DISTI #
AMEAT06-08SA-OMRDGRY
|
Heilind Electronics | 8 POSITION OVERMOLDED PLUG, SO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8 Position Overmolded Plug, Socket, Reduced Seal, Keyed A, Gray RoHS: Compliant | 0 |
|
$2.2000 / $3.2000 | Buy Now |
DISTI #
AMEAT06-08SA-OMRDGRY
|
Interstate Connecting Components | 8 POSITION OVERMOLDED PLUG, SO | 0 |
|
Buy Now |