Part Details for AT06-08SA-EC01 by Amphenol Corporation
Results Overview of AT06-08SA-EC01 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT06-08SA-EC01 Information
AT06-08SA-EC01 by Amphenol Corporation is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75970-3AT-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Single Row,6 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for AT06-08SA-EC01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6591
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series, Plug, 8 Positions - Bulk (Alt: 34R6... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk |
456 Partner Stock |
|
$2.0900 / $2.7000 | Buy Now |
DISTI #
AT06-08SA-EC01
|
Avnet Americas | Automotive Connector Housing, End Cap, Standard Seal, AT Series, Plug, 8 Positions - Boxed Product (... more RoHS: Compliant Min Qty: 960 Package Multiple: 480 Container: Box | 0 |
|
$2.2167 / $3.1661 | Buy Now |
DISTI #
654-AT06-08SA-EC01
|
Mouser Electronics | Automotive Connectors Plug, 8 Way, Key A End Cap RoHS: Compliant | 932 |
|
$2.0700 / $3.8200 | Buy Now |
DISTI #
AT06-08SA-EC01
|
TTI | Automotive Connectors Plug, 8 Way, Key A End Cap RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 3659 In Stock |
|
$1.7100 / $2.4800 | Buy Now |
DISTI #
AT06-08SA-EC01
|
Avnet Abacus | Automotive Connector Housing End Cap Standard Seal AT Series Plug 8 Positions (Alt: AT06-08SA-EC01) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Vyrian | Connectors | 854 |
|
RFQ |
Part Details for AT06-08SA-EC01
AT06-08SA-EC01 CAD Models
AT06-08SA-EC01 Part Data Attributes
|
AT06-08SA-EC01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT06-08SA-EC01
Amphenol Corporation
Combination Line Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | POALRIZED | |
Body Breadth | 0.866 inch | |
Body Depth | 1.299 inch | |
Body Length | 1.469 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |