Part Details for AT06-02-15DB by withwave Inc
Overview of AT06-02-15DB by withwave Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT06-02-15DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3546-AT06-02-15dB-ND
|
DigiKey | Attenuator, 18 GHz, SMA, 2W, 15d Min Qty: 1 Container: Case MARKETPLACE PRODUCT |
5 In Stock |
|
$54.3000 / $60.3000 | Buy Now |