There are no models available for this part yet.
Overview of AT04GY-6P-N-TPE-M2 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT04GY-6P-N-TPE-M2 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ6843
|
Newark | Cable Assy, 6P Plug-Free End, 2M, Connector To Connector:Plug To Free End, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT04GY-6P-N-TPE-M2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 21 |
|
$18.0300 | Buy Now | |
DISTI #
889-AT04GY-6P-N-TPE-M2-ND
|
DigiKey | 6 POSITION RECEPTACLE SINGLE-END Min Qty: 1 Lead time: 18 Weeks Container: Box |
10 In Stock |
|
$29.6250 / $40.0000 | Buy Now | |
DISTI #
73212748
|
RS | 6 Position Receptacle Single-Ended Molded, Black TPE, Connector AT04-6P, 2 Meter | Amphenol Sine Systems AT04GY-6P-N-TPE-M2 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$29.9400 / $32.5400 | RFQ | |
DISTI #
AMEAT04GY-6P-N-TPE-M2
|
Heilind Electronics | MOLDD CBL,6P RCPT,2.0M L,BLK SNGL END,AT04--6P GRY CONN | Americas - 15 in Stock |
|
$25.3108 / $33.0327 | Buy Now | |
Onlinecomponents.com | 6 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-6P, 2 Meter Length RoHS: Compliant | 0 |
|
$21.6600 / $37.6900 | Buy Now | ||
DISTI #
AMEAT04GY-6P-N-TPE-M2
|
Interstate Connecting Components | MOLDD CBL,6P RCPT,2.0M L,BLK SNGL END,AT04--6P GRY CONN | 5 |
|
$25.3108 / $33.0327 | Buy Now |
CAD Models for AT04GY-6P-N-TPE-M2 by Amphenol Sine Systems
Part Data Attributes for AT04GY-6P-N-TPE-M2 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|