Part Details for AT04GY-2P-N-TPE-M2 by Amphenol Corporation
Overview of AT04GY-2P-N-TPE-M2 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04GY-2P-N-TPE-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AJ6828
|
Avnet Americas | Cable Assembly, Plug to Free End, 6.6 ft, 2 m, Black, AT Series - Bulk (Alt: 70AJ6828) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 6 Days Container: Bulk | 8 Partner Stock |
|
$13.3400 / $14.0600 | Buy Now |
DISTI #
AT04GY-2P-N-TPE-M2
|
Avnet Americas | Cable Assembly, Plug to Free End, 6.6 ft, 2 m, Black, AT Series - Boxed Product (Development Kits) (Alt: AT04GY-2P-N-TPE-M2) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Box | 0 |
|
$10.2735 / $12.7595 | Buy Now |
DISTI #
654-AT04GY2PNTPEM2
|
Mouser Electronics | Rectangular Cable Assemblies 2 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-2P, 2 Meter Length RoHS: Compliant | 16 |
|
$9.8200 / $17.9000 | Buy Now |
DISTI #
63047715
|
Verical | Cable Assembly Molded 2m 18AWG Wire to Board 2 POS M Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2233 | Americas - 20 |
|
$6.3600 | Buy Now |
DISTI #
76862836
|
Verical | Cable Assembly Molded 2m 18AWG Wire to Board 2 POS M Box RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 8 |
|
$23.9414 | Buy Now |