There are no models available for this part yet.
Overview of AT04GY-08PA-N-TPE-M4 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA178L08PA-TZ-E | Renesas Electronics Corporation | 3 Terminal Regulators | |
HM2P08PA5110AALF | Amphenol Communications Solutions | Back Plane Connectors,2mm Hard Metric Series,Millipacs, 5 Row Vertical Header, Type B, 125 Signal Pin, Press Fit Tail,250 Mating cycles and with increased protection against fretting corrosion and ROHS Compliant | |
RJHSEJ08PA1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Right angle, No Shield, No LEDs |
Price & Stock for AT04GY-08PA-N-TPE-M4 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ6819
|
Newark | Cable Assy, 8P Plug-Free End, 4M, Connector To Connector:Plug To Free End, Cable Length - Imperial:13.1Ft, Cable Length - Metric:4M, Jacket Color:Black, Product Range:At Series Rohs Compliant: Yes |Amphenol Sine/tuchel AT04GY-08PA-N-TPE-M4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$46.5900 | Buy Now | |
DISTI #
889-AT04GY-08PA-N-TPE-M4-ND
|
DigiKey | 8 POSITION RECEPTACLE SINGLE-END Min Qty: 1 Lead time: 18 Weeks Container: Box |
7 In Stock |
|
$29.9750 / $31.5000 | Buy Now | |
DISTI #
73212724
|
RS | 8 Position Receptacle Single-Ended Molded, Black TPE, Connector, AT04-08PA,4 Meter | Amphenol Sine Systems AT04GY-08PA-N-TPE-M4 RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$54.3800 / $67.9800 | RFQ | |
DISTI #
AMEAT04GY-08PA-N-TPE-M4
|
Heilind Electronics | MOLDD CBL,8P RCPT,4.0M L,BLK SNGL END,AT04-08PA GRY CONN | Americas - 0 in Stock |
|
$41.2753 / $61.0972 | Buy Now | |
Onlinecomponents.com | 8 Position Receptacle Single-Ended Molded Cable Assembly. Black TPE, Uses Connector AT04-08PA, 4 Meter Length RoHS: Compliant | 0 |
|
$35.3200 / $61.9900 | Buy Now | ||
DISTI #
AMEAT04GY-08PA-N-TPE-M4
|
Interstate Connecting Components | MOLDD CBL,8P RCPT,4.0M L,BLK SNGL END,AT04-08PA GRY CONN | 0 |
|
$41.2753 / $61.0972 | Buy Now |
CAD Models for AT04GY-08PA-N-TPE-M4 by Amphenol Sine Systems
Part Data Attributes for AT04GY-08PA-N-TPE-M4 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|