Part Details for AT0402FRD0716K9L by YAGEO Corporation
Overview of AT0402FRD0716K9L by YAGEO Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402FRD0716K9L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Ozdisan Elektronik | RES.(1005) 0402 16.9K Ohms 1% 1/16W 25PPM AEC-Q200 | 0 |
|
$0.0535 / $0.0653 | RFQ |
Part Details for AT0402FRD0716K9L
AT0402FRD0716K9L CAD Models
AT0402FRD0716K9L Part Data Attributes
|
AT0402FRD0716K9L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402FRD0716K9L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402FRD0716K9L
This table gives cross-reference parts and alternative options found for AT0402FRD0716K9L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402FRD0716K9L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RP73PF1E16K9FTD | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402 | TE Connectivity | AT0402FRD0716K9L vs RP73PF1E16K9FTD |
RT0402FRD1316K9L | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402FRD0716K9L vs RT0402FRD1316K9L |
RTAN0402FKE16K9 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402FRD0716K9L vs RTAN0402FKE16K9 |
AR02FTCX1692 | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AT0402FRD0716K9L vs AR02FTCX1692 |
AMF040216K91%25PPM/KNP20 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402FRD0716K9L vs AMF040216K91%25PPM/KNP20 |
WF04R1692FTLQ | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRD0716K9L vs WF04R1692FTLQ |
RNCF0402FTE16K9 | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 25V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | AT0402FRD0716K9L vs RNCF0402FTE16K9 |
AMF040216K91%25PPM/KNS | Fixed Resistor, Thin Film, 0.063W, 16900ohm, 50V, 1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402FRD0716K9L vs AMF040216K91%25PPM/KNS |
RT0402FRD0716K9L | Fixed Resistor, Thin Film, 0.0625W, 16900ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402FRD0716K9L vs RT0402FRD0716K9L |
SF04R1692FALQ | Fixed Resistor, Thin Film, 0.1W, 16900ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402FRD0716K9L vs SF04R1692FALQ |