Part Details for AT0402DRE073K01L by YAGEO Corporation
Overview of AT0402DRE073K01L by YAGEO Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402DRE073K01L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT0402DRE073K01L-ND
|
DigiKey | RES SMD 3.01KOHM 0.5% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0323 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0181 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 3.01K Ohms 0.5% 1/16W 50PPM AEC-Q2 | 0 |
|
$0.0586 / $0.0715 | RFQ |
Part Details for AT0402DRE073K01L
AT0402DRE073K01L CAD Models
AT0402DRE073K01L Part Data Attributes
|
AT0402DRE073K01L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402DRE073K01L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for AT0402DRE073K01L
This table gives cross-reference parts and alternative options found for AT0402DRE073K01L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402DRE073K01L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS0402Q3011D-T10 | Thin Film Technology Corp (TFT) | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AT0402DRE073K01L vs AS0402Q3011D-T10 |
RTX023011DETH | Ralec | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | AT0402DRE073K01L vs RTX023011DETH |
RTAN0402DTC3K01 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AT0402DRE073K01L vs RTAN0402DTC3K01 |
AR02DTD3011 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 3010ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | AT0402DRE073K01L vs AR02DTD3011 |
CMP04023K010.5%50PPM/KNP10 | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | AT0402DRE073K01L vs CMP04023K010.5%50PPM/KNP10 |
239044763012L | YAGEO Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3010ohm, 50V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, | AT0402DRE073K01L vs 239044763012L |
RNCF0402DKC3K01 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3010ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AT0402DRE073K01L vs RNCF0402DKC3K01 |
MCS0402MC3011DE000 | Vishay Beyschlag | Check for Price | RES,SMT,THIN FILM,3.01K OHMS,50WV,.5% +/-TOL,-50,50PPM TC,0402 CASE | AT0402DRE073K01L vs MCS0402MC3011DE000 |
SF04Q3011DTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | AT0402DRE073K01L vs SF04Q3011DTL |
AMF04023K010.5%50PPM/KNS | Microtech GmbH Electronic | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3010ohm, 50V, 0.5% +/-Tol, 50ppm/Cel, 0402, | AT0402DRE073K01L vs AMF04023K010.5%50PPM/KNS |