Part Details for AT0402BRD0733K2L by YAGEO Corporation
Overview of AT0402BRD0733K2L by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT0402BRD0733K2L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AK4022
|
Newark | Res, 33K2, 0.1%, 0.063W, Thin Film, 0402 Rohs Compliant: Yes |Yageo AT0402BRD0733K2L RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9770 |
|
$0.1620 / $0.2350 | Buy Now |
DISTI #
13-AT0402BRD0733K2LCT-ND
|
DigiKey | RES SMD 33.2KOHM 0.1% 1/16W 0402 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4816 In Stock |
|
$0.0847 / $0.3200 | Buy Now |
DISTI #
AT0402BRD0733K2L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 33.2kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0402BRD0733K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 | Buy Now |
DISTI #
603-AT0402BRD0733K2L
|
Mouser Electronics | Thin Film Resistors - SMD 0402 33.2kOhms 0.1 % 25PPM 62.5mW AECQ20 RoHS: Compliant | 0 |
|
$0.0780 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0546 | Buy Now |
DISTI #
AT0402BRD0733K2L
|
TTI | Thin Film Resistors - SMD 0402 33.2kOhms 0.1 % 25PPM 62.5mW AECQ20 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0720 | Buy Now |
DISTI #
SMC-AT0402BRD0733K2L
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 35786 |
|
RFQ | |
DISTI #
AT0402BRD0733K2L
|
Avnet Abacus | (Alt: AT0402BRD0733K2L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES.(1005) 0402 33.2K Ohms 1% 1/16W 25PPM AEC-Q200 | 0 |
|
$0.1586 / $0.1824 | RFQ |
Part Details for AT0402BRD0733K2L
AT0402BRD0733K2L CAD Models
AT0402BRD0733K2L Part Data Attributes
|
AT0402BRD0733K2L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AT0402BRD0733K2L
YAGEO Corporation
Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 28 Weeks | |
Additional Feature | ANTI-SULFUR; HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for AT0402BRD0733K2L
This table gives cross-reference parts and alternative options found for AT0402BRD0733K2L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402BRD0733K2L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BTE33K2 | Fixed Resistor, Thin Film, 0.063W, 33200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0733K2L vs RNCF0402BTE33K2 |
WF04U3322AALQ | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD0733K2L vs WF04U3322AALQ |
RTX023322BDH4 | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0402, | Ralec | AT0402BRD0733K2L vs RTX023322BDH4 |
RTAN0402BTE33K2 | Fixed Resistor, Thin Film, 0.063W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0733K2L vs RTAN0402BTE33K2 |
NTR04B3322CTRF | Fixed Resistor, Thin Film, 0.063W, 33200ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AT0402BRD0733K2L vs NTR04B3322CTRF |
WF04R3322BTLQ | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD0733K2L vs WF04R3322BTLQ |
MF04R3322ATL | Fixed Resistor, Thin Film, 0.0625W, 33200ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Walsin Technology Corporation | AT0402BRD0733K2L vs MF04R3322ATL |
MCS0402-250.1%ATE033K2 | RES,SMT,THIN FILM,33.2K OHMS,50WV,.1% +/-TOL,-25,25PPM TC,0402 CASE | Vishay Beyschlag | AT0402BRD0733K2L vs MCS0402-250.1%ATE033K2 |
AR02BTCX3322 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | Viking Tech Corp | AT0402BRD0733K2L vs AR02BTCX3322 |
CMP040233K20.1%25PPM/KNP10 | Fixed Resistor, Thin Film, 0.1W, 33200ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, 0402, | Microtech GmbH Electronic | AT0402BRD0733K2L vs CMP040233K20.1%25PPM/KNP10 |