There are no models available for this part yet.
Overview of AT0402BRD0726K7L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0402BRD0726K7L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT0402BRD0726K7L-ND
|
DigiKey | RES SMD 26.7KOHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0836 | Buy Now | |
DISTI #
AT0402BRD0726K7L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 26.7kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0402BRD0726K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0615 | Buy Now | |
DISTI #
603-AT0402BRD0726K7L
|
Mouser Electronics | Thin Film Resistors - SMD 26.7 kOhms 25PPM/C 62.5mW 0402 10% RoHS: Compliant | 0 |
|
$0.0830 | Order Now | |
Future Electronics | AT Series 0402 26.7 kOhm ±0.1% 0.063 W ±25 ppm/°C Auto Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0814 / $0.0847 | Buy Now | ||
DISTI #
AT0402BRD0726K7L
|
Avnet Abacus | (Alt: AT0402BRD0726K7L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for AT0402BRD0726K7L by YAGEO Corporation
Part Data Attributes for AT0402BRD0726K7L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
26700 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for AT0402BRD0726K7L
This table gives cross-reference parts and alternative options found for AT0402BRD0726K7L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402BRD0726K7L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCF0402BTE26K7 | Fixed Resistor, Thin Film, 0.063W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0726K7L vs RNCF0402BTE26K7 |
NTR04B2672CTRF | Fixed Resistor, Thin Film, 0.063W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | AT0402BRD0726K7L vs NTR04B2672CTRF |
RNCF0402BKE26K7 | Fixed Resistor, Thin Film, 0.063W, 26700ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0726K7L vs RNCF0402BKE26K7 |
RTAN0402BTE26K7 | Fixed Resistor, Thin Film, 0.063W, 26700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0726K7L vs RTAN0402BTE26K7 |
RT0402BRD0726K7L | Fixed Resistor, Thin Film, 0.0625W, 26700ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402BRD0726K7L vs RT0402BRD0726K7L |