There are no models available for this part yet.
Overview of AT0402BRD0710K5L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT0402BRD0710K5L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AT0402BRD0710K5L-ND
|
DigiKey | RES SMD 10.5KOHM 0.1% 1/16W 0402 Min Qty: 10000 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0836 | Buy Now | |
DISTI #
AT0402BRD0710K5L
|
Avnet Americas | Chip Resistor Automotive Grade Thin Film 0402 10.5kOhm 0.1% Paper T/R - Tape and Reel (Alt: AT0402BRD0710K5L) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$0.0649 | Buy Now | |
DISTI #
603-AT0402BRD0710K5L
|
Mouser Electronics | Thin Film Resistors - SMD 0402 10.5kOhms 0.1 % 25PPM 62.5mW AECQ200 RoHS: Compliant | 8665 |
|
$0.0830 / $0.3100 | Buy Now | |
DISTI #
V36:1790_14145543
|
Arrow Electronics | Res Thin Film 0402 10.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks Date Code: 2328 | Americas - 340000 |
|
$0.0780 | Buy Now | |
Future Electronics | Chip Resistor Automotive Grade Thin Film 0402 10.5kOhm 0.1% Paper T/R RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0765 / $0.0796 | Buy Now | ||
DISTI #
70727707
|
Verical | Res Thin Film 0402 10.5K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Medical RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Date Code: 2328 | Americas - 340000 |
|
$0.0780 | Buy Now | |
DISTI #
C1S900103614857
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant pbFree: Yes | 340000 |
|
$0.0780 | Buy Now | |
Ozdisan Elektronik | RES.(1005) 0402 10.5K Ohms 1% 1/16W 25PPM AEC-Q200 | 0 |
|
$0.1607 / $0.1848 | RFQ |
CAD Models for AT0402BRD0710K5L by YAGEO Corporation
Part Data Attributes for AT0402BRD0710K5L by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
25 Weeks
|
Additional Feature
|
ANTI-SULFUR; HIGH PRECISION
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.3 mm
|
Package Length
|
1 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.5 mm
|
Packing Method
|
TR, PAPER, 7 INCH
|
Rated Power Dissipation (P)
|
0.0625 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
10500 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0402
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
25 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.1%
|
Working Voltage
|
50 V
|
Alternate Parts for AT0402BRD0710K5L
This table gives cross-reference parts and alternative options found for AT0402BRD0710K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT0402BRD0710K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402BRD0710K5L | Fixed Resistor, Thin Film, 0.0625W, 10500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | YAGEO Corporation | AT0402BRD0710K5L vs RT0402BRD0710K5L |
RTAN0402BTE10K5 | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0710K5L vs RTAN0402BTE10K5 |
RNCF0402BKE10K5 | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0710K5L vs RNCF0402BKE10K5 |
RNCF0402BTE10K5 | Fixed Resistor, Thin Film, 0.063W, 10500ohm, 25V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | AT0402BRD0710K5L vs RNCF0402BTE10K5 |