Part Details for AT04-6P-MM01 by Amphenol Sine Systems
Overview of AT04-6P-MM01 by Amphenol Sine Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-6P-MM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R6588
|
Newark | Plug And Socket Connector Housing, Product Range:At Series, Gender:Receptacle, No. Of Positions:6Positions, For Use With:At Series Pin Contacts, Connector Body Material:Thermoplastic Body, Ip Rating:Ip67, Voltage Rating:1500V Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-6P-MM01 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4900 / $2.5300 | Buy Now |
DISTI #
AT04-6P-MM01-ND
|
DigiKey | CONN RCPT HSG 6POS 14-20AWG Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
309 In Stock |
|
$1.3150 / $2.5400 | Buy Now |
DISTI #
E02:0323_07052801
|
Arrow Electronics | Conn Housing RCP 6 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 12 Weeks Date Code: 2409 | Europe - 480 |
|
$1.1788 | Buy Now |
DISTI #
V99:2348_11913373
|
Arrow Electronics | Conn Housing RCP 6 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2210 | Americas - 474 |
|
$1.7500 | Buy Now |
DISTI #
70901491
|
RS | 6-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap | Amphenol Sine Systems AT04-6P-MM01 RoHS: Compliant Min Qty: 480 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3200 / $1.9000 | RFQ |
DISTI #
AMEAT04-6P-MM01
|
Heilind Electronics | MALE CABLE CONNECTOR 6POL, END | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6-Way Receptacle, Male Connector with Reduced Diameter Seal (E-Seal) and End Cap, Grey RoHS: Compliant |
1440 In Stock |
|
$1.2600 / $2.0100 | Buy Now |
DISTI #
79356584
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2404 | Americas - 1425 |
|
$1.7189 / $2.6623 | Buy Now |
DISTI #
80565668
|
Verical | Conn Housing RCP 6 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 480 Package Multiple: 480 | Americas - 480 |
|
$1.1798 | Buy Now |
DISTI #
AMEAT04-6P-MM01
|
Interstate Connecting Components | MALE CABLE CONNECTOR 6POL, END | 0 |
|
Buy Now |