Part Details for AT04-6P-BM02 by Amphenol Sine Systems
Overview of AT04-6P-BM02 by Amphenol Sine Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FBBM020V04C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 6.8mm Height, SMT Vertical, 30u\\ Gold. | |
MRDBM02CAPA00 | Amphenol Communications Solutions | MRD-B - Cable Assembly Metal Housing Single-Ended Pin Plug 2-Position - 1-Meter | |
FBBM020V03C13 | Amphenol Communications Solutions | FLTStack 0.50mm Floating Board-to-Board Connector - 20 Positions Plug Connector, 5.8mm Height, SMT Vertical, 30u\\ Gold. |
Price & Stock for AT04-6P-BM02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0522
|
Newark | Rectangular Conn, Rcpt, 6Pos, Pcb, Blk, No. Of Contacts:6Contacts, Product Range:At Boardlock Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4.42Mm, Gender:Receptacle, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-6P-BM02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 531 |
|
$2.9800 / $3.5300 | Buy Now |
DISTI #
889-1898-ND
|
DigiKey | CONN HEADER VERT 6POS Min Qty: 1 Lead time: 18 Weeks Container: Tray |
1317 In Stock |
|
$3.1224 / $5.7800 | Buy Now |
DISTI #
E02:0323_10975823
|
Arrow Electronics | Conn Rectangular PIN 6 POS Solder ST Thru-Hole RoHS: Compliant Min Qty: 300 Package Multiple: 300 Lead time: 8 Weeks Date Code: 2411 | Europe - 300 |
|
$2.8525 / $2.9640 | Buy Now |
DISTI #
70819984
|
RS | 6 Postion Receptacle, Pin, Gold contact plating, PCB, Board Mount, Potting, Black | Amphenol Sine Systems AT04-6P-BM02 RoHS: Compliant Min Qty: 900 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9500 / $4.2100 | RFQ |
DISTI #
AMEAT04-6P-BM02
|
Heilind Electronics | AT RECPT, 6P Au, BRD MNT POTTING, BLK | Americas - 411 in Stock |
|
$2.9132 / $3.2119 | Buy Now |
|
Onlinecomponents.com | 6 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, Potting, Black RoHS: Compliant |
2547 In Stock |
|
$2.7400 / $4.4600 | Buy Now |
DISTI #
77584459
|
Verical | Conn Rectangular PIN 6 POS Solder ST Thru-Hole RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2304 | Americas - 2545 |
|
$3.7440 / $5.7980 | Buy Now |
DISTI #
81705612
|
Verical | Conn Rectangular PIN 6 POS Solder ST Thru-Hole RoHS: Compliant Min Qty: 300 Package Multiple: 300 Date Code: 2411 | Americas - 300 |
|
$2.8522 / $2.9636 | Buy Now |
DISTI #
AMEAT04-6P-BM02
|
Interstate Connecting Components | AT RECPT, 6P Au, BRD MNT POTTING, BLK | 137 |
|
$2.9132 / $3.2119 | Buy Now |
|
Master Electronics | 6 Position PCB Flange Mount Receptacle, Pin, Gold Plated Contacts Included, Potting, Black RoHS: Compliant |
2547 In Stock |
|
$2.7400 / $4.4600 | Buy Now |