Part Details for AT04-4P-R1K2K by Amphenol Corporation
Overview of AT04-4P-R1K2K by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AT04-4P-R1K2K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-4P-R1K2K
|
Avnet Americas | 4-Way, Receptacle, 1.2K & 2.7K Ohm Resistor, NI Pins, Wedgelock, Grey - Boxed Product (Development Kits) (Alt: AT04-4P-R1K2K) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Box | 264 Factory Stock |
|
$5.3389 / $7.6254 | Buy Now |
DISTI #
523-AT04-4P-R1K2K
|
Mouser Electronics | Automotive Connectors A SERIES-AT-RESISTOR RoHS: Compliant | 195 |
|
$5.5100 / $10.2200 | Buy Now |
DISTI #
AT04-4P-R1K2K
|
TTI | Automotive Connectors A SERIES-AT-RESISTOR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 314 In Stock |
|
$5.1900 / $9.1900 | Buy Now |
Part Details for AT04-4P-R1K2K
AT04-4P-R1K2K CAD Models
AT04-4P-R1K2K Part Data Attributes
|
AT04-4P-R1K2K
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-4P-R1K2K
Amphenol Corporation
Combination Line Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.768 inch | |
Body Depth | 1.882 inch | |
Body Length | 0.819 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |