Part Details for AT04-4P-PM13 by Amphenol Sine Systems
Overview of AT04-4P-PM13 by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-4P-PM13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0466
|
Newark | Rcpt Housing, 4Pos, Thermoplastic, Blk, Product Range:At Panelmate Series™, Gender:Receptacle, No. Of Positions:4Positions, Pitch Spacing:-, For Use With:Amphenol Panelmate At Series Size 16 Pin Contacts Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-4P-PM13 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0500 / $5.3200 | Buy Now |
DISTI #
889-2300-ND
|
DigiKey | CONN RCPT HSG 4POS PANEL MNT Min Qty: 10 Lead time: 18 Weeks Container: Bulk |
233 In Stock |
|
$2.5125 / $3.8720 | Buy Now |
DISTI #
70769197
|
RS | 4 Postion Receptacle Pin Nickel Panel Mount Self-Threading Self-Threading Cap | Amphenol Sine Systems AT04-4P-PM13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 400 |
|
$3.6200 / $5.0200 | Buy Now |
|
Future Electronics | 4 Position Receptacle, Pin, Nickel, Self-Threading,, Self-Threading, Cap RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 200 Container: Box | 0Box |
|
$2.4700 / $2.8400 | Buy Now |
DISTI #
AMEAT04-4P-PM13
|
Heilind Electronics | AT RCPT, 4 PIN, PANEL MNT SELF-THREAD, CAP | Americas - 0 in Stock |
|
$2.2863 / $3.0575 | Buy Now |
|
Onlinecomponents.com | 4 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading,, Self-Threading, Cap RoHS: Compliant |
800 On Order |
|
$2.6500 / $5.1500 | Buy Now |
DISTI #
AMEAT04-4P-PM13
|
Interstate Connecting Components | AT RCPT, 4 PIN, PANEL MNT SELF-THREAD, CAP | 0 |
|
$2.2863 / $3.0575 | Buy Now |
|
Master Electronics | 4 Position Receptacle, Pin, Nickel, Panel Mount, Self-Threading,, Self-Threading, Cap RoHS: Compliant |
800 On Order |
|
$2.6500 / $5.1500 | Buy Now |