Part Details for AT04-4P-BLK by Amphenol Sine Systems
Overview of AT04-4P-BLK by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-4P-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66W6679
|
Newark | Automotive Housing, Rcpt, 4Pos, Ip67, Product Range:At Series, Gender:Receptacle, No. Of Positions:4Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-4P-BLK Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 197 |
|
$0.7390 / $0.8000 | Buy Now |
DISTI #
AT04-4P-BLK-ND
|
DigiKey | CONN RCPT HSG 4POS 14-20AWG Min Qty: 10 Lead time: 10 Weeks Container: Bulk |
244 In Stock |
|
$0.6480 / $1.2770 | Buy Now |
DISTI #
70901478
|
RS | 4 Pin Receptacle BLACK | Amphenol Sine Systems AT04-4P-BLK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 4200 |
|
$0.6300 / $1.0600 | Buy Now |
|
Future Electronics | 4-Way Receptacle, Black Male Connector RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 168Bag |
|
$0.5450 / $0.6650 | Buy Now |
DISTI #
AMEAT04-4P-BLK
|
Heilind Electronics | 4 PIN RECEPTACLE BLACK | Americas - 0 in Stock |
|
$0.6733 / $0.7302 | Buy Now |
|
Onlinecomponents.com | 4-Way Receptacle, Black Male Connector RoHS: Compliant |
3349 In Stock |
|
$0.5640 / $0.8010 | Buy Now |
DISTI #
AMEAT04-4P-BLK
|
Interstate Connecting Components | 4 PIN RECEPTACLE BLACK | 0 |
|
$0.6733 / $0.7302 | Buy Now |
|
Master Electronics | 4-Way Receptacle, Black Male Connector RoHS: Compliant |
3349 In Stock |
|
$0.5640 / $0.8010 | Buy Now |
DISTI #
39860
|
Waytek, Inc. | AT Series 4 Position Connector Receptacle, Black Min Qty: 1 Package Multiple: 4200 Lead time: 27 Weeks, 6 Days | 11167 |
|
$0.8736 / $1.2000 | Buy Now |