There are no models available for this part yet.
Overview of AT04-3P-SR02WHT by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for AT04-3P-SR02WHT by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70AJ5247
|
Newark | Automotive Housing, Rcpt, 3Pos, 13A, Product Range:At Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-SR02WHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3800 / $1.7000 | Buy Now | |
DISTI #
889-AT04-3P-SR02WHT-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 500 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$1.5024 | Buy Now | |
DISTI #
73213128
|
RS | 3 Position, Receptacle, Pin, SR02 Strain Relief, Reduced Diameter Seal, White Bod | Amphenol Sine Systems AT04-3P-SR02WHT RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7500 | RFQ | |
DISTI #
AMEAT04-3P-SR02WHT
|
Heilind Electronics | 3 POSITION, RECEPTACLE, PIN, S | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 3 Position, Receptacle, Pin, SR02 Strain Relief (Reduced Diameter Seal), White Body RoHS: Compliant | 0 |
|
$0.9040 / $1.6740 | Buy Now | ||
DISTI #
AMEAT04-3P-SR02WHT
|
Interstate Connecting Components | 3 POSITION, RECEPTACLE, PIN, S | 0 |
|
Buy Now |
CAD Models for AT04-3P-SR02WHT by Amphenol Sine Systems
Part Data Attributes for AT04-3P-SR02WHT by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|