Part Details for AT04-3P-RJ120 by Amphenol Sine Systems
Overview of AT04-3P-RJ120 by Amphenol Sine Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-RJ120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC5965
|
Newark | Automotive Connector, Rcpt, 3Pos, 13A, Product Range:At Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:3Contacts, Automotive Contact Type:Crimp Pin, Connector Body Material:-, Contact Plating:Gold Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-RJ120 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.2700 / $5.6500 | Buy Now |
DISTI #
AT04-3P-RJ120-ND
|
DigiKey | CONN RCPT 3P CRIMP 14-20AWG GOLD Min Qty: 10 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6625 / $5.0550 | Buy Now |
DISTI #
70901472
|
RS | 3-Way Receptacle, Male Connector with 120 OHM Terminating Resistor (J1939) | Amphenol Sine Systems AT04-3P-RJ120 RoHS: Compliant Min Qty: 1400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6700 / $4.4500 | RFQ |
|
Future Electronics | 3-Way Receptacle, Male Connector with 120 OHM Terminating Resistor (J1939) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 1007Box |
|
$2.8500 / $3.2800 | Buy Now |
DISTI #
AMEAT04-3P-RJ120
|
Heilind Electronics | 120 OHM / GOLD PINS/END C 39 WEDGE | Americas - 0 in Stock |
|
$2.9875 / $3.2400 | Buy Now |
|
Onlinecomponents.com | 3-Way Receptacle, Male Connector with 120 OHM Terminating Resistor (J1939) RoHS: Compliant |
790 In Stock |
|
$2.3600 / $3.2700 | Buy Now |
DISTI #
AMEAT04-3P-RJ120
|
Interstate Connecting Components | 120 OHM / GOLD PINS/END C 39 WEDGE | 0 |
|
$2.9875 / $3.2400 | Buy Now |
|
Master Electronics | 3-Way Receptacle, Male Connector with 120 OHM Terminating Resistor (J1939) RoHS: Compliant |
790 In Stock |
|
$2.3600 / $3.2700 | Buy Now |
DISTI #
38144
|
Waytek, Inc. | 120 Ohm AT Terminal Resistor 3 Pin Male Connector w/Wedgelock J1939 Min Qty: 1 Package Multiple: 100 Lead time: 28 Weeks, 4 Days | 387 |
|
$3.4900 / $5.0900 | Buy Now |