Part Details for AT04-3P-RED by Amphenol Sine Systems
Overview of AT04-3P-RED by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for AT04-3P-RED
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ7940
|
Newark | Automotive Housing, Rcpt, 3Pos, 13A, Red, Product Range:At Series, Gender:Receptacle, No. Of Positions:3Positions, For Use With:Amphenol At Series Size 16 Automotive Pin Contacts, Connector Body Material:Thermoplastic Body Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-RED RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 681 |
|
$0.5000 | Buy Now |
DISTI #
889-AT04-3P-RED-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 10 Weeks Container: Box |
589 In Stock |
|
$0.6405 / $1.5500 | Buy Now |
DISTI #
73212789
|
RS | 3-Way Receptacle, Male Connector, Red | Amphenol Sine Systems AT04-3P-RED RoHS: Compliant Min Qty: 700 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7400 / $0.9200 | RFQ |
DISTI #
AMEAT04-3P-RED
|
Heilind Electronics | 3-WAY RECEPTACLE,MALE CONNECTO | Americas - 0 in Stock |
|
$0.7419 / $0.8984 | Buy Now |
|
Onlinecomponents.com | 3-Way Receptacle,Male Connector, Red RoHS: Compliant | 0 |
|
$0.5950 / $1.0190 | Buy Now |
DISTI #
AMEAT04-3P-RED
|
Interstate Connecting Components | 3-WAY RECEPTACLE,MALE CONNECTO | 0 |
|
$0.7419 / $0.8984 | Buy Now |