Part Details for AT04-3P-RD01BLK by Amphenol Corporation
Overview of AT04-3P-RD01BLK by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-RD01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-3P-RD01BLK
|
Avnet Americas | 3-Way Receptacle, Black Male Connector with Reduced Diameter Seal (E-Seal) - Boxed Product (Development Kits) (Alt: AT04-3P-RD01BLK) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Box | 4550 Factory Stock |
|
$1.2480 / $1.7826 | Buy Now |
DISTI #
654-AT04-3P-RD01BLK
|
Mouser Electronics | Automotive Connectors 3 Pin Recept. w/ Red. Dia Seal BLK RoHS: Compliant | 791 |
|
$1.0300 / $2.3000 | Buy Now |
DISTI #
AT04-3P-RD01BLK
|
Avnet Abacus | 3-Way Receptacle, Black Male Connector with Reduced Diameter Seal (E-Seal) (Alt: AT04-3P-RD01BLK) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AT04-3P-RD01BLK
AT04-3P-RD01BLK CAD Models
AT04-3P-RD01BLK Part Data Attributes
|
AT04-3P-RD01BLK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-3P-RD01BLK
Amphenol Corporation
Combination Line Connector, 3 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.827 inch | |
Body Depth | 1.7 inch | |
Body Length | 0.961 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for AT04-3P-RD01BLK
This table gives cross-reference parts and alternative options found for AT04-3P-RD01BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT04-3P-RD01BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AT04-3P-RD01BRN | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-3P-RD01BLK vs AT04-3P-RD01BRN |
AT04-3P-RD01YEL | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-3P-RD01BLK vs AT04-3P-RD01YEL |
AT04-3P-RD01BLU | Amphenol Corporation | Check for Price | Combination Line Connector | AT04-3P-RD01BLK vs AT04-3P-RD01BLU |