-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AT04-3P-PM15 by Amphenol Sine Systems is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZSPM1501ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1512ZA1W0 | Renesas Electronics Corporation | True-Digital PWM Controller (Single-Phase, Single-Rail) | |
ZSPM1508KIT01V1P0 | Renesas Electronics Corporation | Evaluation Kit for the ZSPM15xx |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ9006
|
Newark | Automotive Housing, Rcpt, 3Pos, 13A, Product Range:At Series, Gender:Receptacle, No. Of Positions... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 200 |
|
$2.4400 / $4.3800 | Buy Now |
DISTI #
889-AT04-3P-PM15-ND
|
DigiKey | CONN RCPT HSG 3POS Min Qty: 1 Lead time: 16 Weeks Container: Box |
71 In Stock |
|
$2.4876 / $4.3300 | Buy Now |
DISTI #
73213106
|
RS | 3 Position Receptacle, Pin, Panel Mount, Self-Threading, Strain Relief | Amphenol Sine Systems AT04-... more RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1400 / $3.9300 | RFQ |
DISTI #
AMEAT04-3P-PM15
|
Heilind Electronics | 3 POSITION RECEPTACLE, PIN, PA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3 Position Receptacle, Pin, Panel Mount, Self-Threading, Strain Relief RoHS: Compliant | 0 |
|
$1.9600 / $3.6200 | Buy Now |
DISTI #
AMEAT04-3P-PM15
|
Interstate Connecting Components | 3 POSITION RECEPTACLE, PIN, PA | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy