Part Details for AT04-3P-EC01BLK by Amphenol Corporation
Overview of AT04-3P-EC01BLK by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AT04-3P-EC01BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AT04-3P-EC01BLK
|
Avnet Americas | Conn Housing Wire to Board Receptacle 3 POS ST Cable Mount - Boxed Product (Development Kits) (Alt: AT04-3P-EC01BLK) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Box | 0 |
|
$0.7451 / $1.0642 | Buy Now |
DISTI #
654-AT04-3P-EC01BLK
|
Mouser Electronics | Automotive Connectors 3 Pin Recept. w/ End Cap BLK RoHS: Compliant | 424 |
|
$0.6460 / $1.3600 | Buy Now |
DISTI #
AT04-3P-EC01BLK
|
TTI | Automotive Connectors 3 Pin Recept. w/ End Cap BLK RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Each |
Americas - 670 In Stock |
|
$0.5800 / $1.1100 | Buy Now |
Part Details for AT04-3P-EC01BLK
AT04-3P-EC01BLK CAD Models
AT04-3P-EC01BLK Part Data Attributes
|
AT04-3P-EC01BLK
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
AT04-3P-EC01BLK
Amphenol Corporation
Combination Line Connector, 3 Contact(s), Male, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.827 inch | |
Body Depth | 1.772 inch | |
Body Length | 0.961 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Gender | MALE | |
Contact Style | RND PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 13 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
Alternate Parts for AT04-3P-EC01BLK
This table gives cross-reference parts and alternative options found for AT04-3P-EC01BLK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AT04-3P-EC01BLK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT04-3P-EC01BLU | Combination Line Connector | Amphenol Corporation | AT04-3P-EC01BLK vs AT04-3P-EC01BLU |
AT04-3P-EC01BRN | Combination Line Connector | Amphenol Corporation | AT04-3P-EC01BLK vs AT04-3P-EC01BRN |
AT04-3P-EC01GRN | Combination Line Connector | Amphenol Corporation | AT04-3P-EC01BLK vs AT04-3P-EC01GRN |
AT04-3P-EC01 | Combination Line Connector, | Amphenol Corporation | AT04-3P-EC01BLK vs AT04-3P-EC01 |