-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78Y0517
|
Newark | Rectangular Conn, Rcpt, 3Pos, Pcb, Blk, No. Of Contacts:3Contacts, Product Range:At Boardlock Series, Connector Mounting:Pcb Mount, Contact Termination Type:Through Hole, Pitch Spacing:4.3Mm, Gender:Receptacle, Contact Gender:Pin Rohs Compliant: Yes |Amphenol Sine/tuchel AT04-3P-BM04 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 330 |
|
$2.3300 / $3.1500 | Buy Now |
DISTI #
889-1892-ND
|
DigiKey | CONN HEADER VERT 3POS Min Qty: 10 Lead time: 18 Weeks Container: Tray |
1194 In Stock |
|
$2.0250 / $3.0880 | Buy Now |
DISTI #
70819978
|
RS | Receptacle 3 Postion, Pin, Nickel contact plating, Board Mount, Potting, Black | Amphenol Sine Systems AT04-3P-BM04 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 777 |
|
$2.3500 / $2.9700 | Buy Now |
|
Future Electronics | 3 Position Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black RoHS: Compliant pbFree: Yes Min Qty: 360 Package Multiple: 360 Container: Box | 0Box |
|
$1.9800 / $2.2400 | Buy Now |
DISTI #
AMEAT04-3P-BM04
|
Heilind Electronics | AT RECPT, 3P Ni, BRD MNT POTTING, BLK | Americas - 0 in Stock |
|
$1.8234 / $2.4642 | Buy Now |
|
Onlinecomponents.com | 3 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black RoHS: Compliant |
598 In Stock |
|
$1.7000 / $3.1900 | Buy Now |
DISTI #
AMEAT04-3P-BM04
|
Interstate Connecting Components | AT RECPT, 3P Ni, BRD MNT POTTING, BLK | 0 |
|
$1.8234 / $2.4642 | Buy Now |
|
Master Electronics | 3 Position PCB Flange Mount Receptacle, Pin, Nickel Contact Plating, Potting, Black RoHS: Compliant |
598 In Stock |
|
$1.7000 / $3.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy